|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7044AKAT
Manufacturer Part #:

MAX7044AKA+T

Manufacturer:

Description:
RF Transmitter 300MHz To 450MHz ASK FSK Superhtrdyne Rec
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Transmitter
RoHS: RoHS Compliant Details
Type: ASK Transmitter
Operating Frequency: 300 MHz to 450 MHz
Operating Supply Voltage: 2.1 V to 3.6 V
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-8
Mounting Style: SMD/SMT
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Modulation Format: ASK, OOK
NF - Noise Figure: - 91 dBc
Operating Supply Current: 7.7 mA
Series: MAX7044
Factory Pack Quantity: 2500
Supply Current Transmitting: 7.7 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Part # Aliases: MAX7044
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 242
RFD21733 RF Modules 3,760
MCP1700T-1802E/TT LDO Voltage Regulators 4,933
MCP1700T-3302E/TT LDO Voltage Regulators 25,652
ATTINY10-TSHR 8-bit Microcontrollers - MCU 2,552
LTST-C193TBKT-5A Standard LEDs - SMD 36,846
CX3225GA13560D0PTVCC Crystals 2,932
EEE-FK1K220P Aluminum Electrolytic Capacitors - SMD 3,212
LQG15HN1N5S02D Fixed Inductors 10,521
Real Time Availability
Stock:
2,391 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.45
25:
$2.66
50:
$2.52
100:
$2.33
250:
$2.21
500:
$2.13
$1.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.61
$1.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116829238 195997434 197847692 195020875 147914401