Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6977APE
Manufacturer Part #:

MAX6977APE+

Manufacturer:

Description:
LED Lighting Drivers 8-Port 5.5V Constant Current LED Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3 V to 5.5 V
Maximum Supply Current: 25 mA
Output Current: 55 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Power Dissipation: 842 mW
Series: MAX6977
Factory Pack Quantity: 25
Part # Aliases: MAX6977
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
345 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.64
  25: $3.76
  50: $3.53
  100: $2.99
  250: $2.78
  500: $2.40
  1,000: $2.34

To add to a project, please Log In.


147037330 121159121 147914401 151682008 167623012 170638211 174962586 120067936 174755586 197847692 146259450