|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6975ATL
Manufacturer Part #:

MAX6975ATL+

Manufacturer:

Description:
LED Lighting Drivers 24-Output PWM LED Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX6975ATL+ Datasheet MAX6975ATL+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3 V to 7 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-40
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 2963 mW
Series: MAX6975
Factory Pack Quantity: 50
Supply Current - Max: 52 mA
Part # Aliases: MAX6975
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6975ATLT MAX6975ATL+T Reel Non-Stocked $11.62 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3234S# Real Time Clock 3,900
S70FL01GSAGMFI011 Flash Memory 4,924
P8X32A-Q44 32-bit Microcontrollers - MCU 6,143
GSM36U24-P1J Wall Mount AC Adapters 10
SK13AEG13 Keylock Switches 20
CRCW0603665RFKEA Thick Film Resistors - SMD 23,628
CRCW0603562RFKTA Thick Film Resistors - SMD 4,748
CRCW0603240RFKTA Thick Film Resistors - SMD 1,604
AT4170 Switch Bezels / Switch Caps 35
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.37
25:
$16.12
50:
$14.25
100:
$13.18
500:
$12.78
$11.62

To add to a project, please Log In.

147037330 121159121 197847692 128534242 151682008 170638211 120067936 146259450 147914401 167623012 174962586 174755586Alternative Packaging