|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6971AUG
Manufacturer Part #:

MAX6971AUG+

Manufacturer:

Description:
LED Lighting Drivers 16-Port 36V Constant Current LED Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX6971AUG+ Datasheet MAX6971AUG+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3 V to 5.5 V
Output Current: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 975 mW
Series: MAX6971
Factory Pack Quantity: 62
Supply Current - Max: 25 mA
Part # Aliases: MAX6971
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6971AUGT MAX6971AUG+T Reel Factory Stock Available $2.56 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATxmega256A3U-AU 8-bit Microcontrollers - MCU 2,713
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 230,628
503763-0291 Headers & Wire Housings 16,368
MCP23S18-E/MJ Interface - I/O Expanders 930
B57421V2103J62 NTC Thermistors 17,785
B82801C2245A200 Current Transformers 390
AS7C38098A-10TIN SRAM 355
LM2676S-3.3/NOPB Voltage Regulators - Switching Regulators 446
SN74LVTH245AIPWREP Bus Transceivers 1,826
MOV-07D201K Varistors 1,927
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.17
25:
$3.55
50:
$3.43
100:
$3.33
250:
$3.25
500:
$3.01
$2.73
$2.56

To add to a project, please Log In.

110732578 147037330 140662110 162589954 192098951 101689454 115931459 126000080 116115549 177265322 146647639 118485563 121159121 197847692 171786682 118566136 123957034 146259450 170638211 174755586 120067936 128534242 174962586 147914401 151682008 167623012Alternative Packaging