|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6971ANG
Manufacturer Part #:

MAX6971ANG+

Manufacturer:

Description:
LED Lighting Drivers 16-Port 36V Constant Current LED Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX6971ANG+ Datasheet MAX6971ANG+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3 V to 5.5 V
Output Current: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 1067 mW
Series: MAX6971
Factory Pack Quantity: 15
Supply Current - Max: 25 mA
Part # Aliases: MAX6971
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDSP-5501 LED Displays & Accessories 1,771
CS4334-KSZ Audio D/A Converter ICs 1,759
LM1117MP-3.3/NOPB LDO Voltage Regulators 8,464
86303637BLF D-Sub Backshells 1,255
LCM-S01602DTR/M LCD Character Display Modules & Accessories 630
SN74HC595N Counter Shift Registers 12,844
73137-5003 RF Connectors / Coaxial Connectors 892
TLC5916IN LED Lighting Drivers 659
VOM617A-3T Transistor Output Optocouplers 4,921
SA40-18EWA LED Displays & Accessories 24
Real Time Availability
Stock:
2,575 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.17
25:
$3.55
50:
$3.43
100:
$3.33
250:
$3.25
500:
$3.01
$2.73
$2.56

To add to a project, please Log In.

147037330 116115549 140662110 162589954 192098951 101689454 115931459 126000080 177265322 146647639 118485563 121159121 197847692 110732578 171786682 118566136 123957034 146259450 174962586 147914401 151682008 170638211 120067936 167623012 128534242 174755586