|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6970AAE
Manufacturer Part #:

MAX6970AAE+

Manufacturer:

Description:
LED Lighting Drivers 8-Port 36V Constant Current LED Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3 V to 5.5 V
Output Current: 55 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 571 mW
Series: MAX6970
Factory Pack Quantity: 76
Supply Current - Max: 30 mA
Part # Aliases: MAX6970
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6970AAET MAX6970AAE+T Reel Non-Stocked Lead-Time 6 Weeks $1.29 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,047
DSPIC33FJ256GP710-I/PT Digital Signal Processors & Controllers - DSP, DSC 1,266
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 230,615
ST3215SB32768H5HPWAA Crystals 20,087
TPS3808G30DBVR Supervisory Circuits 2,225
87831-1420 Headers & Wire Housings 11,437
LM4050CIM3-2.5/NOPB Voltage References 3,008
OKL2-T/6-W12N-C Non-Isolated DC/DC Converters 277
MAX6971AUG+ LED Lighting Drivers 653
ZS1047-T TVS Diodes - Transient Voltage Suppressors 3,137
Real Time Availability
Stock:
321 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 321 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.22
25:
$1.63
50:
$1.56
100:
$1.51
500:
$1.39
$1.33
$1.25

To add to a project, please Log In.

147037330 147914401 151682008 170638211 128534242 174755586 120067936 167623012 197847692 121159121 146259450 174962586Alternative Packaging