|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6968AUE
Manufacturer Part #:

MAX6968AUE+

Manufacturer:

Description:
LED Display Drivers 8-Port 5.5V Constant Current LED Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Segments: 16
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Low Level Output Current: 60 mA
Pd - Power Dissipation: 1702 mW
Series: MAX6968
Factory Pack Quantity: 96
Supply Current - Max: 25 mA
Part # Aliases: MAX6968
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6968AUET MAX6968AUE+T Reel Non-Stocked Lead-Time 6 Weeks $1.46 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,883
NMJ6HCD2 Phone Connectors 27,546
GRM32ER70J476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,633
DF12(5.0)-50DP-0.5V(86) Board to Board & Mezzanine Connectors 6,744
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,420
SN65HVD230D CAN Interface IC 1,463
M50-3600542 Headers & Wire Housings 8,831
RB-0509D Isolated DC/DC Converters 58
22-23-2062 Headers & Wire Housings 17
128240D FC BW-3 LCD Graphic Display Modules & Accessories 350
Real Time Availability
Stock:
519 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.34
25:
$1.98
50:
$1.77
100:
$1.68
500:
$1.63
$1.53
$1.52
$1.43

To add to a project, please Log In.

135098756 163160795 197847692 122784889 146259450 147914401 151682008 121159121 170379808 180291632Alternative Packaging