|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6966AEE
Manufacturer Part #:

MAX6966AEE+

Manufacturer:

Description:
LED Display Drivers 10-Port Constant Current LED Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX6966AEE+ Datasheet MAX6966AEE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Segments: 10
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Operating Supply Voltage: 2.25 V to 3.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Low Level Output Current: 21.1 mA
Pd - Power Dissipation: 667 mW
Series: MAX6966
Factory Pack Quantity: 100
Supply Current - Max: 730 uA
Part # Aliases: MAX6966
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6966AEET MAX6966AEE+T Reel In Stock $4.29 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 59
CC2541F256RHAR RF System on a Chip - SoC 10,972
TUSB8040A1RKMR USB Interface IC 4,741
0154001.DR Surface Mount Fuses 4,130
CRCW06030000Z0EA Thick Film Resistors - SMD 1,649,259
MMBFJ113 JFET 7,352
CRCW0805150RFKEA Thick Film Resistors - SMD 37,436
CRCW06035K10FKEA Thick Film Resistors - SMD 7,348
Real Time Availability
Stock:
359 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.85
25:
$3.04
50:
$2.89
100:
$2.78
500:
$2.50
$2.47
$2.41
$2.34

To add to a project, please Log In.

121159121 146259450 170379808 197847692 122784889 151682008 180291632 135098756 147914401 163160795Alternative Packaging