|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6964AEG
Manufacturer Part #:

MAX6964AEG+

Manufacturer:

Description:
LED Display Drivers 17-Output LED Driver/GPO
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX6964AEG+ Datasheet MAX6964AEG+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Segments: 12
Mounting Style: SMD/SMT
Package / Case: QSOP-24
Operating Supply Voltage: 2 V to 3.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Low Level Output Current: 50 mA
Pd - Power Dissipation: 761 mW
Series: MAX6964
Factory Pack Quantity: 50
Supply Current - Max: 122.1 uA
Part # Aliases: MAX6964
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6964AEGT MAX6964AEG+T Reel Factory Stock Available $2.23 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6817EUT+T Supervisory Circuits 5,888
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
S25FL127SABMFI101 Flash Memory 7,772
25AA1024-I/SM EEPROM 2,802
MCP23008-E/SS Interface - I/O Expanders 4,442
MCP3424-E/SL Analog to Digital Converters - ADC 1,031
TPS22929DDBVR Power Switch ICs - Power Distribution 11,497
HSMF-A341-A00J1 Standard LEDs - SMD 7,493
Si8660BC-B-IS1 Digital Isolators 510
MAX662AESA+ Voltage Regulators - Switching Regulators 228
Real Time Availability
Stock:
2,515 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
25:
$3.10
50:
$2.76
100:
$2.65
500:
$2.55
$2.45
$2.35
$2.23

To add to a project, please Log In.

155080476 157327804 121159121 197847692 122262739 151682008 180291632 122784889 135098756 163160795 146259450 170379808 147914401Alternative Packaging