|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6963ATH
Manufacturer Part #:

MAX6963ATH+

Manufacturer:

Description:
LED Display Drivers 8x8 Matrix Graphic LED Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Segments: 64
Mounting Style: SMD/SMT
Package / Case: TQFN-44
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: 48 mA
Low Level Output Current: 750 mA
Pd - Power Dissipation: 2162 mW
Series: MAX6963
Factory Pack Quantity: 43
Supply Current - Max: 9 mA
Part # Aliases: MAX6963
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6963ATHT MAX6963ATH+T Reel Non-Stocked $6.84 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2021
Multiples: 43
Pricing (USD)
$6.84

To add to a project, please Log In.

121159121 197847692 146259450 147914401 151682008 135098756Alternative Packaging