|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6960ATH
Manufacturer Part #:

MAX6960ATH+

Manufacturer:

Description:
LED Display Drivers 8x8 Matrix Graphic LED Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX6960ATH+ Datasheet MAX6960ATH+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Segments: 64
Mounting Style: SMD/SMT
Package / Case: TQFN-44
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: 48 mA
Low Level Output Current: 750 mA
Pd - Power Dissipation: 2162 mW
Series: MAX6960
Factory Pack Quantity: 43
Supply Current - Max: 9 mA
Part # Aliases: MAX6960
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6960ATHT MAX6960ATH+T Reel Non-Stocked Lead-Time 6 Weeks $8.11 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM3440Z171B-10 EMI Filter Beads, Chips & Arrays 11,249
AT32UC3A0256-ALUT 32-bit Microcontrollers - MCU 253
61083-101400LF Board to Board & Mezzanine Connectors 428
39-30-3033 Headers & Wire Housings 935
MC68HC11E1CFNE2 8-bit Microcontrollers - MCU 102
Real Time Availability
Stock:
771 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.24
25:
$11.24
50:
$10.85
100:
$10.54
250:
$10.27
500:
$9.52
$8.11

To add to a project, please Log In.

121159121 197847692 122784889 135098756 163160795 180291632 146259450 170379808 147914401 151682008Alternative Packaging