Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6958AAEE
Manufacturer Part #:

MAX6958AAEE+

Manufacturer:

Description:
LED Display Drivers 3-5.5V 4-Digit 9-Seg LED Display Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 4
Number of Segments: 36
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Operating Supply Voltage: 3 V to 5.5 V
Maximum Supply Current: 6.7 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: 30 mA
Low Level Output Current: 275 mA
Power Dissipation: 667 mW
Series: MAX6958
Factory Pack Quantity: 100
Part # Aliases: MAX6958
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6958AAEET MAX6958AAEE+T Reel Non-Stocked Lead-Time 6 Weeks $4.23 2160
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA219AIDCNR Current & Power Monitors & Regulators 12,564
MAX2235EUP+ RF Amplifier 3,171
LQW15AN8N2J00D Fixed Inductors 110,399
FM24CL64B-G F-RAM 5,321
C8051F350-GQ 8-bit Microcontrollers - MCU 1,103
T520A226M006ATE090 Tantalum Capacitors - Polymer SMD 6,409
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 286,946
LG M676-N2Q1-24-Z Standard LEDs - SMD 10,259
LQH43CN330K03L Fixed Inductors 1,472
TPSA225K016R1800 Tantalum Capacitors - Solid SMD 348
Real Time Availability
Stock:
730 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.07
  25: $6.12
  50: $5.78
  100: $4.43
  250: $4.21
  500: $3.90
  1,000: $3.78

To add to a project, please Log In.


121159121 146259450 135098756 147914401 151682008 180291632 170379808 197847692Alternative Packaging