Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6957ANI
Manufacturer Part #:

MAX6957ANI+

Manufacturer:

Description: LED Display Drivers 2.5-5.5V 20/28Port LED Display Driver
Silverlight Page 97, Mouser Enhanced Catalog
PDF Page 97, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Segments: 28
Mounting Style: Through Hole
Package / Case: PDIP-28 Narrow
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Supply Current: 230 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Low Level Output Current: 18 mA
Power Dissipation: 1143 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,275 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.24
  25: $6.16
  50: $4.77
  100: $3.85
  1,000: $3.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AMK105CBJ106MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
BSP452
Power Switch ICs - Power Distribution SMART HI SID ...
Infineon Technologies
1: $1.96
AS01508MR-R
Speakers & Transducers 1.2W 8 OHM 88DB 900HZ MYLAR
PUI Audio
1: $3.23
MAX7301AAX+
Interface - I/O Expanders 2.5-5.5V 20/28 Port I/O ...
Maxim Integrated
1: $8.37
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.60
OPA333AIDCKR
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.32
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
MAX232AESE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $7.28
TLC5940NT
LED Lighting Drivers 4096 Step Grayscale LED Drive ...
Texas Instruments
1: $5.52
ST2149QTR
Translation - Voltage Levels 4-Bit Dual Supply Lvl ...
STMicroelectronics
1: $0.76
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
TD310IDT
Power Driver ICs Triple IGBT/MOS
STMicroelectronics
1: $2.48
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
MAX238EWG+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $10.00
TLC5916IN
LED Lighting Drivers 8B Constant-Current LED Sink ...
Texas Instruments
1: $1.64
AM26LV32EIDR
Bus Receivers LoVltg Hi-Sp Quad Diff Line Drvr
Texas Instruments
1: $1.88
TS3USB221RSER
Power Switch ICs - USB Hi-Sp USB 2.0 1:2 Multipl/D ...
Texas Instruments
1: $1.45
PDA54-12YWA
LED Displays & Accessories YELLOW DIFFUSED 2 DIGIT ...
Kingbright
1: $2.16


000000001