|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6957AAX
Manufacturer Part #:

MAX6957AAX+

Manufacturer:

Description:
LED Display Drivers 2.5-5.5V 20/28Port LED Display Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 7
Number of Segments: 28
Mounting Style: SMD/SMT
Package / Case: SSOP-36
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Low Level Output Current: 18 mA
Pd - Power Dissipation: 941 mW
Series: MAX6957
Factory Pack Quantity: 30
Supply Current - Max: 230 uA
Part # Aliases: MAX6957
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6957AAXT MAX6957AAX+T Reel In Stock $9.24 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
GRM188R72E102KW07D Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,619
LM2670S-ADJ/NOPB Voltage Regulators - Switching Regulators 366
MAX3747AEUB+ Limiting Amplifiers 670
TCA4311ADR Interface - Signal Buffers, Repeaters 2,019
CRCW0603100KFKEA Thick Film Resistors - SMD 303,004
CRCW060347K0FKEA Thick Film Resistors - SMD 221,754
STTH2002CG Rectifiers 1,221
CRCW06031M00FKEA Thick Film Resistors - SMD 141,595
Real Time Availability
Stock:
805 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.24
25:
$6.99
50:
$6.75
100:
$6.55
250:
$6.38
500:
$5.91
$5.04

To add to a project, please Log In.

121159121 122784889 135098756 163160795 197847692 146259450 170379808 180291632 147914401 151682008Alternative Packaging