|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6957AAI
Manufacturer Part #:

MAX6957AAI+

Manufacturer:

Description:
LED Display Drivers 2.5-5.5V 20/28Port LED Display Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 7
Number of Segments: 28
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Low Level Output Current: 18 mA
Pd - Power Dissipation: 727 mW
Series: MAX6957
Factory Pack Quantity: 46
Supply Current - Max: 230 uA
Part # Aliases: MAX6957
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6957AAIT MAX6957AAI+T Reel Non-Stocked Lead-Time 6 Weeks $4.47 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN171-I/RM WiFi / 802.11 Modules 5,680
20-101-1179 System-On-Modules - SOM 374
S25FL032P0XMFI011 Flash Memory 20,368
5015 Circuit Board Hardware - PCB 410,199
3413.0002.11 Surface Mount Fuses 3,354
FBMJ3216HS800-T EMI Filter Beads, Chips & Arrays 50,184
SML-LXT0805GW-TR Standard LEDs - SMD 101,870
MP2105DJ-LF-P Voltage Regulators - Switching Regulators 318
ECS-500-18-5PXEN-TR Crystals 625
Real Time Availability
Stock:
596 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.18
25:
$5.69
50:
$5.38
100:
$5.01
500:
$4.66
$4.53

To add to a project, please Log In.


121159121 146259450 170379808 163160795 197847692 147914401 151682008 122784889 135098756 180291632Alternative Packaging