|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6956AAX
Manufacturer Part #:

MAX6956AAX+

Manufacturer:

Description:
LED Display Drivers 2.5-5.5V 20/28Port LED Display Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 7
Number of Segments: 28
Mounting Style: SMD/SMT
Package / Case: SSOP-36
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Low Level Output Current: 18 mA
Pd - Power Dissipation: 941 mW
Series: MAX6956
Factory Pack Quantity: 30
Supply Current - Max: 230 uA
Part # Aliases: MAX6956
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6956AAXT MAX6956AAX+T Reel Non-Stocked Lead-Time 6 Weeks $4.49 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS56121DQPT Voltage Regulators - Switching Regulators 5,650
HFBR-2412TZ Fiber Optic Transmitters, Receivers, Transceivers 1,426
BR1225 Coin Cell Battery 22,989
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 278,139
STM32F4DIS-BB Development Boards & Kits - ARM 234
PIC16F1938-I/SS 8-bit Microcontrollers - MCU 3,809
SN74AVC16T245DGGR Translation - Voltage Levels 4,420
TPS51200DRCT LDO Voltage Regulators 6,698
MAX6956AAI+ LED Display Drivers 137
Real Time Availability
Stock:
921 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.65
25:
$5.36
50:
$5.07
100:
$4.73
500:
$4.38
$4.26
$4.12

To add to a project, please Log In.

121159121 151682008 122784889 135098756 163160795 180291632 197847692 146259450 147914401 170379808Alternative Packaging