|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6955AAX
Manufacturer Part #:

MAX6955AAX+

Manufacturer:

Description:
LED Display Drivers 2.7-5.5V LED Display Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX6955AAX+ Datasheet MAX6955AAX+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 16
Number of Segments: 128
Mounting Style: SMD/SMT
Package / Case: SSOP-36
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: 55 mA
Low Level Output Current: 935 mA
Pd - Power Dissipation: 941 mW
Series: MAX6955
Factory Pack Quantity: 30
Supply Current - Max: 30 mA
Part # Aliases: MAX6955
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6955AAXT MAX6955AAX+T Reel Non-Stocked Lead-Time 12 Weeks $9.67 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1337S+ Real Time Clock 1,986
T491B476M010AT Tantalum Capacitors - Solid SMD 67,011
LM2937IMP-2.5/NOPB LDO Voltage Regulators 1,210
EPC1PI8N FPGA - Configuration Memory 151
DS1085Z-10+ Programmable Oscillators 535
PDC54-11SRWA LED Displays & Accessories 681
UC3707N Gate Drivers 184
MAX203ECWP+G36 RS-232 Interface IC 143
PIC18F2221-I/SP 8-bit Microcontrollers - MCU 768
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.79
25:
$13.41
50:
$11.86
100:
$10.97
500:
$10.64
$9.67

To add to a project, please Log In.

121159121 197847692 135098756 147914401 163160795 122784889 151682008 146259450 170379808 180291632Alternative Packaging