|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6953EAX
Manufacturer Part #:

MAX6953EAX+

Manufacturer:

Description:
LED Display Drivers 2.7-5.5V 4-Digit 5x7 Matrix LED Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 4
Number of Segments: 140
Mounting Style: SMD/SMT
Package / Case: SSOP-36
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: 50 mA
Low Level Output Current: 500 mA
Pd - Power Dissipation: 941.2 mW
Series: MAX6953
Factory Pack Quantity: 30
Supply Current - Max: 15 mA
Part # Aliases: MAX6953
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6953EAXT MAX6953EAX+T Reel Non-Stocked Lead-Time 6 Weeks $12.95 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STW9N150 MOSFET 3,043
LR03XWA/B2 Consumer Battery & Photo Battery 44,514
VDRIVE2 Interface Modules 911
PIC18F2420-I/SO 8-bit Microcontrollers - MCU 1,573
292303-1 USB Connectors 17,075
24LC1025-I/SM EEPROM 3,934
C4532X7R1H335M200KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,190
GRM1885C1H270JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,770
UWT0J470MCL1GB Aluminum Electrolytic Capacitors - SMD 2,541
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.15
25:
$17.96
50:
$17.33
100:
$16.83
250:
$16.39
500:
$14.25

To add to a project, please Log In.

121159121 197847692 146259450 170379808 180291632 122784889 151682008 135098756 147914401 163160795Alternative Packaging