|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6952EAX
Manufacturer Part #:

MAX6952EAX+

Manufacturer:

Description:
LED Display Drivers 2.7-5.5V 4-Digit 5x7 Matrix LED Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 4
Number of Segments: 140
Mounting Style: SMD/SMT
Package / Case: SSOP-36
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: 50 mA
Low Level Output Current: 500 mA
Pd - Power Dissipation: 941.2 mW
Series: MAX6952
Factory Pack Quantity: 30
Supply Current - Max: 16 mA
Part # Aliases: MAX6952
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6952EAXT MAX6952EAX+T Reel Non-Stocked Lead-Time 6 Weeks $12.95 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,269
SESUB-PAN-T2541 Bluetooth / 802.15.1 Modules 726
ADR02AUJZ-REEL7 Voltage References 4,193
TPS54332DDAR Voltage Regulators - Switching Regulators 4,632
MAX6957AAX+ LED Display Drivers 805
TPS3808G15DBVR Supervisory Circuits 3,730
AM26LV31IDR Buffers & Line Drivers 2,858
CY14B101NA-ZS45XI NVRAM 180
LM293DR Analog Comparators 1,562
LMH6550MA/NOPB Operational Amplifiers - Op Amps 203
Real Time Availability
Stock:
289 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.62
25:
$18.36
50:
$17.72
100:
$17.20
250:
$16.75
500:
$14.56

To add to a project, please Log In.

121159121 197847692 176636350 199088328 113334103 171216799 180291632 146259450 170379808 147914401 151682008 122784889 135098756 163160795Alternative Packaging