|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6951CEE
Manufacturer Part #:

MAX6951CEE+

Manufacturer:

Description:
LED Display Drivers 2.7-5.5V 5&8 Digit LED Display Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX6951CEE+ Datasheet MAX6951CEE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 8
Number of Segments: 64
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: - 50 mA
Low Level Output Current: 400 mA
Pd - Power Dissipation: 667 mW
Series: MAX6951
Factory Pack Quantity: 100
Supply Current - Max: 15 mA
Part # Aliases: MAX6951
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6951CEET MAX6951CEE+T Reel Non-Stocked Lead-Time 6 Weeks $5.75 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6RN-1-DC12 General Purpose Relays 4,334
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,400
CY7C68013A-56PVXC 8-bit Microcontrollers - MCU 1,423
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 222,918
C3225X5R0J107M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 493
MBRS340T3G Schottky Diodes & Rectifiers 38,557
TPS60151DRVR Voltage Regulators - Switching Regulators 3,538
EEE-1CA100SR Aluminum Electrolytic Capacitors - SMD 58,884
T93YA103KT20 Trimmer Resistors - Through Hole 861
MAX4241ESA+ Operational Amplifiers - Op Amps 143
Real Time Availability
Stock:
560 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.40
25:
$7.48
50:
$7.06
100:
$6.53
500:
$6.10
$5.75

To add to a project, please Log In.

176636350 185609555 199088328 113334103 191336779 171216799 129069076 121159121 146259450 180291632 197847692 151682008 135098756 147914401Alternative Packaging