Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6950CEE
Manufacturer Part #:

MAX6950CEE+

Manufacturer:

Description:
LED Display Drivers 2.7-5.5V 5&8 Digit LED Display Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 5
Number of Segments: 40
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Supply Current: 15 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: - 50 mA
Low Level Output Current: 400 mA
Power Dissipation: 667 mW
Series: MAX6950
Factory Pack Quantity: 100
Part # Aliases: MAX6950
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6950CEET MAX6950CEE+T Reel Non-Stocked Lead-Time 6 Weeks $5.43 1851
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
592 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.85
  25: $7.90
  50: $7.41
  100: $5.72
  500: $5.03
  1,000: $4.85

To add to a project, please Log In.


121159121 146259450 197847692 147914401 151682008 135098756 180291632Alternative Packaging