|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX66901-K00#-
Manufacturer Part #:

MAX66901-K00#

Manufacturer:

Description:
RFID Transponder Tools MAX66901 RF Eval Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
For Use With: ISO 14443B, ISO 15693
Tool Is For Evaluation Of: MAX66x
Operating Supply Voltage: 6 V to 9 V
Brand: Maxim Integrated
Frequency: 13.56 MHz
Interface Type: RS-232
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX669-K
Factory Pack Quantity: 1
Part # Aliases: 90-66901#K00 MAX669-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $555.39
  5: $550.42

To add to a project, please Log In.


172313853 178974550 148064858 153566726 111368638 147914401 179495493 192564755 197847692