|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6627MKA#TG16-
Manufacturer Part #:

MAX6627MKA#TG16

Manufacturer:

Description:
Board Mount Temperature Sensors 1C Accurate Temperature Sensor
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
MAX6627MKA#TG16 Datasheet MAX6627MKA#TG16 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant By Exemption Details
Output Type: Digital
Configuration: Remote
Accuracy: +/- 1 C to +/- 2.4 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 3-Wire, Microwire, SPI
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-8
Product: Sensor
Brand: Maxim Integrated
Operating Supply Current: 1 mA
Packaging: Reel
Pd - Power Dissipation: 1.482 W
Series: MAX6627
Factory Pack Quantity: 2500
Part # Aliases: MAX6627
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74401RGWT LDO Voltage Regulators 1,884
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 168,690
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 477,526
128457096002025 DIN 41612 Connectors 800
ADS1018IDGST Analog to Digital Converters - ADC 996
SN74LVC1G08DCKR Logic Gates 19,446
MAX9910EXK+T Operational Amplifiers - Op Amps 17,414
NFM18CC222R1C3D Feed Through Capacitors 6,961
MAX6018AEUR16+T Voltage References 3,679
Real Time Availability
Stock:
4,029 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.48
25:
$4.90
50:
$4.66
100:
$3.71
500:
$3.20
$3.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.88
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141411018 109217377 126916482 142336017 147914401 180528314 194707424 195346910 103643850 144949695 153282410 188349570 189014863 100300003 197847692