|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6613MXKT
Manufacturer Part #:

MAX6613MXK+T

Manufacturer:

Description:
Board Mount Temperature Sensors Low-Power Analog Temperature Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 4 C
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Product: Sensor
Brand: Maxim Integrated
Gain: - 11.23 mV / C
Operating Supply Current: 7.5 uA
Packaging: Reel
Pd - Power Dissipation: 246.9 mW
Series: MAX6613
Factory Pack Quantity: 2500
Part # Aliases: MAX6613
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,637
MAX4172ESA+ Current Sense Amplifiers 3,333
CMX60D10 Solid State Relays - PCB Mount 301
MAX811REUS+T Supervisory Circuits 2,304
WSR5R1000FEA Current Sense Resistors - SMD 4,326
C1210C106K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,367
IRF7341TRPBF MOSFET 5,875
RK73H2ATTD1002F Thick Film Resistors - SMD 363,822
CRCW12061K00FKEA Thick Film Resistors - SMD 160,099
ADCMP601BKSZ-R2 Analog Comparators 424
Real Time Availability
Stock:
4,520 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
25:
$0.653
50:
$0.621
100:
$0.605
250:
$0.585
500:
$0.523
$0.418
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.417
$0.41
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195003204 103643850 142336017 195346910 100300003 141411018 197847692 109217377 126916482 144949695 147914401 180528314 194707424