|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6610AUTT
Manufacturer Part #:

MAX6610AUT+T

Manufacturer:

Description:
Board Mount Temperature Sensors Precision 6-Pin Temperature Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 1.2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Product: Sensor
Brand: Maxim Integrated
Gain: 10 mV / C
Operating Supply Current: 150 uA
Packaging: Reel
Pd - Power Dissipation: 695.7 mW
Series: MAX6610
Factory Pack Quantity: 2500
Part # Aliases: MAX6610
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WL1837MODGIMOCT WiFi / 802.11 Modules 1,783
STM32F746G-DISCO Development Boards & Kits - ARM 1,235
ZRB18AR61E106ME01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 158
BQ24257YFFT Battery Management 255
ATATMEL-ICE In-Circuit Debuggers 242
5.0SMDJ30A TVS Diodes - Transient Voltage Suppressors 3,949
2643000101 Ferrite Cable Cores 46,472
MAX3244EEAI+ RS-232 Interface IC 256
1812L110/33MR Resettable Fuses - PPTC 18,797
ECS-41-20-4X Crystals 1,038
Real Time Availability
Stock:
4,532 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.20
25:
$1.70
50:
$1.61
100:
$1.49
250:
$1.41
500:
$1.36
$1.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.03
$0.997
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141411018 109217377 111065840 126916482 129787322 142336017 100300003 197847692 103643850 144949695 147914401 180528314 194707424 195346910