|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6605MXKT
Manufacturer Part #:

MAX6605MXK+T

Manufacturer:

Description:
Board Mount Temperature Sensors Low-Power Analog Temperature Sensor
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
MAX6605MXK+T Datasheet MAX6605MXK+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 0.75 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Product: Sensor
Brand: Maxim Integrated
Gain: 11.9 mV / C
Operating Supply Current: 10 uA
Packaging: Reel
Pd - Power Dissipation: 245 mW
Series: MAX6605
Factory Pack Quantity: 2500
Part # Aliases: MAX6605
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX961ESA+ Analog Comparators 1,016
MAX3223CAP+ RS-232 Interface IC 335
ADCLK948BCPZ Clock Buffer 103
MC100EPT25DTG Translation - Voltage Levels 399
VJ0603Y103KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,453
SN74LS123DR Monostable Multivibrator 4,585
LM337T Linear Voltage Regulators 4,041
VJ0603Y102KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,967
ADCLK925BCPZ-WP Clock Buffer 183
VJ0805A680GXAPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,495
Real Time Availability
Stock:
4,379 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.98
25:
$0.755
50:
$0.717
100:
$0.699
250:
$0.676
500:
$0.653
$0.484
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.481
$0.472
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195003204 109217377 126916482 129787322 142336017 147914401 180528314 194707424 195346910 141411018 100300003 111065840 111530838 197847692 103643850 144949695