|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6577ZUTT
Manufacturer Part #:

MAX6577ZUT+T

Manufacturer:

Description:
Board Mount Temperature Sensors Temperature Sensor w/Multidrop Int
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
MAX6577ZUT+T Datasheet MAX6577ZUT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Period, Frequency
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 1-Wire
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Product: Sensor
Brand: Maxim Integrated
Operating Supply Current: 400 uA
Packaging: Reel
Pd - Power Dissipation: 571 mW
Series: MAX6577
Factory Pack Quantity: 2500
Part # Aliases: MAX6577
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74ALVT16827DGG,118 Buffers & Line Drivers 1,394
SN65HVD230DR CAN Interface IC 50,728
24LC64-I/MS EEPROM 5,016
LL4148 Diodes - General Purpose, Power, Switching 214,026
SMTU1225-LF Coin Cell Battery Holders 1,655
V3.5MLA1206H Varistors 1,232
TPSF107M016R0200 Tantalum Capacitors - Solid SMD 132
NOJP335M010RWJ Niobium Oxide Capacitors 2,196
LQH32CNR15M33L Fixed Inductors 2,526
Real Time Availability
Stock:
9,857 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.94
25:
$1.49
50:
$1.42
100:
$1.31
250:
$1.24
500:
$1.20
$0.957
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.946
$0.924
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100300003 197847692 109217377 126916482 142336017 147914401 180528314 194707424 195346910 141411018 103643850 144949695