|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6510HAUTT
Manufacturer Part #:

MAX6510HAUT+T

Manufacturer:

Description:
Board Mount Temperature Sensors Resistor-Prog Temperature Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Product: Single Trip Switch
Brand: Maxim Integrated
Operating Supply Current: 80 uA
Packaging: Reel
Pd - Power Dissipation: 696 mW
Series: MAX6510
Factory Pack Quantity: 2500
Part # Aliases: MAX6510
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMS86500L MOSFET 19,180
24AA1025T-I/SN EEPROM 3,030
SP3304NUTG TVS Diode Arrays 2,261
IRF7410TRPBF MOSFET 6,819
0154008.DR Surface Mount Fuses 1,755
93AA56AT-I/OT EEPROM 4,793
KC2520B50.0000C10E00 Standard Clock Oscillators 3,367
TCA9406DCUR Translation - Voltage Levels 11,775
89096-102LF High Speed / Modular Connectors 767
MAX6510CAUT+T Board Mount Temperature Sensors 2,553
Real Time Availability
Stock:
5,800 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.94
25:
$1.49
50:
$1.42
100:
$1.31
250:
$1.24
500:
$1.20
$0.939
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.899
$0.877
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103137842 146085065 166050945 156926384 162302335 157327804 115673486 122262739 128996964 129787322 135712694 141071272 141411018 109217377 111065840 117757520 126916482 142336017 147914401 180528314 194707424 195346910 103643850 144949695 153282410 100300003 111530838 161159414 197847692