Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6503UKN015T
Manufacturer Part #:

MAX6503UKN015+T

Manufacturer:

Description:
Board Mount Temperature Sensors 2.7-5.5V uPower Temperature Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Accuracy: +/- 0.5 C
Temperature Threshold: 35 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: SOT-23-5
Brand: Maxim Integrated
Packaging: Reel
Series: MAX6503
Factory Pack Quantity: 2500
Part # Aliases: MAX6503
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 2,150
MM60-52B1-E1-R650 PCI Express / PCI Connectors 16,083
LFB182G45BG2D280 Signal Conditioning 84,932
MM60-EZH059-B5-R650 PCI Express / PCI Connectors 3,739
MAX4618CUE+ Multiplexer Switch ICs 1,372
DHRB34C101M2BB Ceramic Disc Capacitors 13,178
SMAJ350A TVS Diodes - Transient Voltage Suppressors 5,533
HSMH-C120 Standard LEDs - SMD 17,591
LQH31CNR47M03L Fixed Inductors 4,930
LM20154MHE/NOPB Voltage Regulators - Switching Regulators 594
Real Time Availability
Stock:
773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 773 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.57
  25: $1.21
  50: $1.15
  100: $1.06
  250: $1.00
  500: $0.963
  1,000: $0.737
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.725
  5,000: $0.709
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


103643850 142336017 100300003 111065840 111530838 180528314 109217377 126916482 129787322 194707424 195346910 144949695