Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6502UKP085T
Manufacturer Part #:

MAX6502UKP085+T

Manufacturer:

Description:
Board Mount Temperature Sensors 2.7-5.5V uPower Temperature Switch
Mouser Online Catalog Page 423, Mouser Online Catalog
PDF Page 423, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Accuracy: +/- 0.5 C
Temperature Threshold: 35 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: SOT-23-5
Brand: Maxim Integrated
Packaging: Reel
Series: MAX6502
Factory Pack Quantity: 2500
Part # Aliases: MAX6502
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3ACC-001 Interface Development Tools 8
ST-LINK/V2 Programmers - Processor Based 1,163
TXS0108EPWR Translation - Voltage Levels 16,959
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 386,142
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,739
TPS2511DGNR USB Switch ICs 14,686
6368150-1 Modular Connectors / Ethernet Connectors 5,024
MCP3421A0T-E/CH Analog to Digital Converters - ADC 5,959
L6932D1.2 LDO Voltage Regulators 2,261
5KP64CA TVS Diodes - Transient Voltage Suppressors 676
Real Time Availability
Stock:
2,450 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.57
  25: $1.21
  50: $1.15
  100: $1.06
  250: $1.00
  500: $0.963
  1,000: $0.737
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.737
  5,000: $0.709
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
103643850 144949695 109217377 111065840 126916482 129787322 142336017 180528314 194707424 195346910 100300003 111530838