|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6502UKP045T
Manufacturer Part #:

MAX6502UKP045+T

Manufacturer:

Description:
Board Mount Temperature Sensors 2.7-5.5V uPower Temperature Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 2.7 VDC
Temperature Threshold: 35 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: Maxim Integrated
Packaging: Reel
Series: MAX6502
Factory Pack Quantity: 2500
Part # Aliases: MAX6502
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSM6JH Tactile Switches 46,186
OPA4171AIPWR Operational Amplifiers - Op Amps 5,837
BLM21PG300SN1D EMI Filter Beads, Chips & Arrays 61,958
CM415-32.768KDZF-UT Crystals 834
SN74CB3Q3245PWR Digital Bus Switch ICs 5,053
PIC24F32KA301-I/SS 16-bit Microcontrollers - MCU 245
LTV-826S-TA Transistor Output Optocouplers 11,321
MIC5205-3.3YM5-TR LDO Voltage Regulators 453
LMP91200MT/NOPB Analog Front End - AFE 372
Real Time Availability
Stock:
1,981 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.62
10:
$1.53
25:
$1.22
50:
$1.16
100:
$1.07
250:
$1.01
500:
$0.765
$0.734
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.722
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126916482 141411018 142336017 180528314 194707424 195346910 100300003 197847692 109217377 129787322 147914401 103643850 111530838 144949695