|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6501UKP045T
Manufacturer Part #:

MAX6501UKP045+T

Manufacturer:

Description:
Board Mount Temperature Sensors 2.7-5.5V uPower Temperature Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: + 45 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Product: Single Trip Switch
Brand: Maxim Integrated
Operating Supply Current: 30 uA
Output Current: 20 mA
Packaging: Reel
Pd - Power Dissipation: 247 mW
Series: MAX6501
Factory Pack Quantity: 2500
Part # Aliases: MAX6501
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.59
25:
$1.23
50:
$1.17
100:
$1.08
250:
$1.02
500:
$0.98
$0.792
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.739
$0.721
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195346910 109217377 117757520 126916482 128996964 129787322 144949695 147914401 194707424 103643850 111530838 135712694 153282410 100300003 111065840 141411018 142336017 180528314 197847692