Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6325ESA
Manufacturer Part #:

MAX6325ESA+

Manufacturer:

Description:
Voltage References 2.5V/+4.096V/5V Voltage Ref
Mouser Online Catalog Page 567, Mouser Online Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Series Precision References
Output Voltage: 2.5 V
Initial Accuracy: 0.04 %
Average Temperature Coefficient - Typ: 1 PPM / C
Series VREF - Input Voltage - Max: 40 V
Shunt Current - Max: 15 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Series: MAX6325
Factory Pack Quantity: 100
Supply Current: 3000 uA
Part # Aliases: MAX6325
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6325ESAT MAX6325ESA+T Reel Non-Stocked Lead-Time 10 Weeks $11.91 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W5200 Ethernet ICs 5,888
C0603X7S1A104K030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 682,427
NUD4700SNT1G LED Protection Devices 80,035
24LC256-I/P EEPROM 2,154
MAX6350ESA+ Voltage References 475
BGA 614 H6327 RF Amplifier 8,940
NDS0605 MOSFET 11,645
LM2677T-ADJ/NOPB Voltage Regulators - Switching Regulators 344
OP1177ARZ Precision Amplifiers 1,142
SE555D Timers & Support Products 5,115
Real Time Availability
Stock:
1,875 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.60
  25: $12.98
  100: $11.98
  500: $11.44

To add to a project, please Log In.


197847692 177121264 188141982 147914401 188492425 106889023 131400422 142388034Alternative Packaging