|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6037AAUK12+
Manufacturer Part #:

MAX6037AAUK12+

Manufacturer:

Description:
Voltage References Fixed and Adjustable Reference
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage References
RoHS: RoHS Compliant Details
Package / Case: SOT-23-5
Reference Type: Series References
Output Voltage: 1.25 V
Initial Accuracy: 0.2 %
Temperature Coefficient: 6 PPM / C
Series VREF - Input Voltage - Max: 6 V
Shunt Current - Max: 5 mA
Maximum Operating Temperature: + 125 C
Series: MAX6037A
Packaging: Cut Tape
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Part # Aliases: MAX6037A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6037AAUK12T MAX6037AAUK12+T Reel In Stock $3.16 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX1510ETB+T Linear Voltage Regulators 3,793
TPS2051BDBVR Power Switch ICs - Power Distribution 11,551
SESD0802Q4UG-0020-090 TVS Diodes - Transient Voltage Suppressors 22,374
MAX15021ATI+ Voltage Regulators - Switching Regulators 1,023
TXS02612RTWR Interface - I/O Expanders 3,190
MAX8686ETL+ Voltage Regulators - Switching Regulators 1,658
BZX84-A3V0,215 Zener Diodes 3,379
CY7C64225-28PVXC USB Interface IC 381
74LCX126BQX Buffers & Line Drivers 5,395
MAX1983EUT+T LDO Voltage Regulators 2,360
Real Time Availability
Stock:
213 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 213 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$5.83
25:
$5.30
50:
$4.97
100:
$3.97

To add to a project, please Log In.

104896992 197847692 147914401 128534242 106889023 188141982 188492425 142388034 177121264Alternative Packaging