|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5825PMB1#
Manufacturer Part #:

MAX5825PMB1#

Manufacturer:

Description:
Data Conversion IC Development Tools MAX5825 Peripheral Module
Mouser Online Catalog Page 409, Mouser Online Catalog
PDF Page 409, PDF Catalog Page
MAX5825PMB1# Datasheet MAX5825PMB1# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Operating Supply Voltage: 2.048 V, 2.5 V, 4.096 V
Brand: Maxim Integrated
Description/Function: Peripheral module provides the necessary hardware to interface the MAX5825 8-channel DAC to any system that utilizes Pmod-compatible expansion ports configurable for I C communication
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX5825
Part # Aliases: 90-58250#PM1 MAX5825
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GST40A15-P1J Desktop AC Adapters 116
LP5907QMFX-3.0Q1 LDO Voltage Regulators 1,998
LIS3DHTR Accelerometers 27,656
RFD22301 Bluetooth / 802.15.1 Modules 3,612
LRTBC9TP-CWD5-1+D5E7-25+A High Power LEDs - Multi-Color 9,806
RFD90101 Bluetooth / 802.15.1 Development Tools 122
L6598D PMIC Solutions 1,204
1N4148 Diodes - General Purpose, Power, Switching 137,263
ZVN2106A MOSFET 6,374
83-1R (SO-239) RF Connectors / Coaxial Connectors 1,068
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

119271711 153566726 147914401 192564755 197847692