|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5742EUB
Manufacturer Part #:

MAX5742EUB+

Manufacturer:

Description:
Digital to Analog Converters - DAC 12-Bit 4Ch Precision DAC
Mouser Online Catalog Page 408, Mouser Online Catalog
PDF Page 408, PDF Catalog Page
MAX5742EUB+ Datasheet MAX5742EUB+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Resolution: 12 bit
Number of Channels: 4 Channel
Settling Time: 4 us
Interface Type: Serial, SPI
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Packaging: Tube
Architecture: Resistor-String
Brand: Maxim Integrated
Number of Converters: 4 Converter
Operating Supply Current: 420 uA
Output Type: Voltage Buffered
Product: Digital to Analog Converters
Reference Type: External
Series: MAX5742
Factory Pack Quantity: 50
Part # Aliases: MAX5742
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5742EUBT MAX5742EUB+T Reel Non-Stocked Lead-Time 6 Weeks $9.36 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,820
MCP4728-E/UN Digital to Analog Converters - DAC 5,345
5002 Circuit Board Hardware - PCB 75,543
22-11-2042 Headers & Wire Housings 11,577
PESD5V0S1UB,115 TVS Diodes - Transient Voltage Suppressors 7,182
PESD3V3S1UB,115 TVS Diodes - Transient Voltage Suppressors 15,962
FQNL2N50BTA MOSFET 5,772
IXFT44N50P MOSFET 86
IRFD310PBF MOSFET 2,491
RC0805FR-073R32L Thick Film Resistors - SMD 26,029
Real Time Availability
Stock:
501 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.80
25:
$10.62
100:
$10.59
250:
$10.28
500:
$9.89

To add to a project, please Log In.

146129527 147914401 197847692 113137540 183123352Alternative Packaging