|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5712EUTT
Manufacturer Part #:

MAX5712EUT+T

Manufacturer:

Description:
Digital to Analog Converters - DAC 12-Bit Precision DAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Resolution: 12 bit
Number of Channels: 1 Channel
Settling Time: 10 us
Interface Type: Serial, 3-Wire, SPI
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Architecture: Resistor-String
Brand: Maxim Integrated
Number of Converters: 1 Converter
Product: Digital to Analog Converters
Series: MAX5712
Factory Pack Quantity: 2500
Part # Aliases: MAX5712
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD97395Q4MT Gate Drivers 545
20-101-0520 System-On-Modules - SOM 2,209
CC2541F256RHAR RF System on a Chip - SoC 10,972
SN65HVD30MDREP RS-485 Interface IC 4,182
DEBUGADPTR1-USB Sockets & Adapters 303
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
W5200 Ethernet ICs 2,077
L7812CD2T-TR Linear Voltage Regulators 12,663
SST25VF016B-75-4I-S2AF Flash Memory 15,930
RK73H1JTTD1000F Thick Film Resistors - SMD 446,483
Real Time Availability
Stock:
4,082 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.77
25:
$2.90
50:
$2.76
100:
$2.54
250:
$2.41
500:
$2.32
$1.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.78
$1.71
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 113137540 147914401 183123352 146129527