|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5498EVKIT
Manufacturer Part #:

MAX5498EVKIT+

Manufacturer:

Description:
Digital Potentiometer Development Tools MAX5494-99 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: MAX5494 to MAX5499
Operating Supply Voltage: 2.7 V to 5.25 V
Brand: Maxim Integrated
Packaging: Bulk
Series: MAX5498EV
Part # Aliases: MAX5498EV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX5496ETE+ Digital Potentiometer ICs 638
MAX5495ETE+ Digital Potentiometer ICs 188
MAX5494ETE+ Digital Potentiometer ICs 248
MAX5497ETE+ Digital Potentiometer ICs 111
MAX5499ETE+ Digital Potentiometer ICs 50
ImageMfr. Part #DescriptionStock 
SMS-1508MS-2-R Speakers & Transducers 1,562
39-00-0041 Headers & Wire Housings 61,472
1565377-1 Automotive Connectors 1,781
SN74LVC1T45MDCKREP Translation - Voltage Levels 5,216
F951A107MAAAQ2 Tantalum Capacitors - Solid SMD 6,418
EXB-2HV220JV Resistor Networks & Arrays 39,622
IHLP2020BZERR47M01 Fixed Inductors 3,099
MAX14757EUE+ Analog Switch ICs 1,898
MAX6106EUR+T Voltage References 3,161
39-01-2160 Headers & Wire Housings 6,121
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.00
5:
$54.73

To add to a project, please Log In.

136102685 116769965 139399251 157327804 143393907 181693700 183664269 189787478 158031181 145764761 194551746 186184483 153566726 122262739 186757331 119654762 147914401 192564755 197847692