Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5487PMB1#
Manufacturer Part #:

MAX5487PMB1#

Manufacturer:

Description: Other Modules MAX5487 Peripheral Module
Mouser Online Catalog Page 408, Mouser Online Catalog
PDF Page 408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Other Modules
RoHS: RoHS Compliant By Exemption Details
Product: Peripheral Modules
Interface Type: 3 Wire, SPI
Operating Supply Voltage: 2.7 V to 5.25 V
Brand: Maxim Integrated
Description/Function: Mechanical potentiometers with a simple 3-wire SPI-compatible interface that programs the wipers to any one of 256 tap positions
Series: MAX5487
Part # Aliases: 90-54870#PM1 MAX5487
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 32 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.95
  2: $19.63
  5: $19.31
  10: $19.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMT-0540-S-R
Speakers & Transducers SMD TRANSDUCER 3VP-P 100MA
PUI Audio
1: $3.08
254-PS610-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.61
LM25118EVAL/NOPB
Power Management IC Development Tools LM25118 EVAL ...
Texas Instruments
1: $151.98
AST-03008MR-R
Speakers & Transducers .89V 72dBA 1400Hz
PUI Audio
1: $3.53
LM339N
Analog Comparators Quad Differential
Texas Instruments
1: $0.57
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $2.80
28821
Vibration Motors Vibration Motor Flat Coin
Parallax
1: $3.99
DS3231MPMB1#
Real Time Clock DS3231MPMB1#
Maxim Integrated
1: $19.95

192564755 119271711 153566726