Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5484EUD
Manufacturer Part #:

MAX5484EUD+

Manufacturer:

Description: Digital Potentiometer ICs 10-Bit Nonvolatile Linear-Taper
Silverlight Page 347, Mouser Enhanced Catalog
PDF Page 347, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 1024
Wiper Memory: Non Volatile
Digital Interface: Serial (3-Wire, SPI)
Operating Supply Voltage: 2.7 V to 5.25 V
Supply Current: 1 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Description/Function: 1024-Tap 50k Nonvolatile Linear-Taper Digital Potentiometer (Variable Resistor)
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 96
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5484EUDT MAX5484EUD+T REEL Non-Stocked $2.14 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
491 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.85
  25: $3.40
  50: $2.38
  100: $2.13
  500: $2.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS139-73LF
RF Switch ICs DC ot 2GHz SPDT IL= 1.2dB
Skyworks Solutions, Inc.
1: $2.57
DRV2603RUNR
Motor / Motion / Ignition Controllers & Drivers Ha ...
Texas Instruments
1: $1.70
AS169-73LF
RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ.
Skyworks Solutions, Inc.
1: $0.62
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
STTH6003CW
Rectifiers 2X30 Amp 300 Volt BULK
STMicroelectronics
1: $4.25
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
LM675T/NOPB
Operational Amplifiers - Op Amps Pwr Op Amp
Texas Instruments
1: $4.90
INA134UA
Audio Transmitters, Receivers, Transceivers Audio ...
Texas Instruments
1: $2.92
MAX5483EUD+
Digital Potentiometer ICs 10-Bit Nonvolatile Linea ...
Maxim Integrated
1: $4.85
SN65LVDS2DBVT
LVDS Interface IC SINGLE LVDS RECEIVER
Texas Instruments
1: $1.56
Si8400AB-B-IS
Isolator Interface IC 2.5 kV Bidirectional I2C Iso ...
Silicon Labs
1: $3.18
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
MAX111BCPE+
Analog to Digital Converters - ADC 2Ch 14-Bit Seri ...
Maxim Integrated
1: $15.77
MAX5481EUD+
Digital Potentiometer ICs 10-Bit Nonvolatile Linea ...
Maxim Integrated
1: $4.85
HCPL-0370-000E
Logic Output Optocouplers 1Ch 50mA 275mW
Avago Technologies
1: $3.82
APT3216SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.17
MAX4173HESA+
Current Sense Amplifiers V-Out High-Side Current-S ...
Maxim Integrated
1: $2.07
FST3245MTCX
Digital Bus Switch ICs 8-Bit Bus Switch
Fairchild Semiconductor
1: $0.75
174985-7
Automotive Connectors 8 POS. DL PLATE FOR CAP MK I ...
TE Connectivity / AMP
1: $0.69


This product is also available in:
000000001Alternative Packaging