|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5481EUD
Manufacturer Part #:

MAX5481EUD+

Manufacturer:

Description:
Digital Potentiometer ICs 10-Bit Nonvolatile Linear-Taper
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5481EUD+ Datasheet MAX5481EUD+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 1024
Wiper Memory: Non Volatile
Digital Interface: Serial (3-Wire, SPI)
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: Maxim Integrated
Description/Function: 1024-Tap 10k Nonvolatile Linear-Taper Digital Potentiometer (Voltage Divider)
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Series: MAX5481
Factory Pack Quantity: 96
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5481
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5481EUDT MAX5481EUD+T Reel In Stock $4.49 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
C8051F340-GQ 8-bit Microcontrollers - MCU 4,326
10118192-0001LF USB Connectors 21,951
MAX5483EUD+ Digital Potentiometer ICs 734
EFM32ZG222F32-QFP48 ARM Microcontrollers - MCU 1,307
LM7805CT Linear Voltage Regulators 14,186
CLP6C-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 5,998
CRCW0805100KFKEA Thick Film Resistors - SMD 273,862
PCF2129T/2,518 Real Time Clock 2,952
CLF7045T-4R7N Fixed Inductors 1,825
Real Time Availability
Stock:
808 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.72
25:
$2.68
50:
$2.67
100:
$2.57
250:
$2.55
$2.54
$2.47
$2.40

To add to a project, please Log In.

157327804 145764761 122262739 197847692 161858062 129527177 147914401Alternative Packaging