Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5479EUD
Manufacturer Part #:

MAX5479EUD+

Manufacturer:

Description: Digital Potentiometer ICs Dual 256-Tap NV I2C-Interface
Silverlight Page 348, Mouser Enhanced Catalog
PDF Page 348, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 325 Ohms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.25 V
Supply Current: 1 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Description/Function: Dual, 256 Tap, Nonvolatile, I2C, 100k Digital Potentiometer
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 96
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5479EUDT MAX5479EUD+T REEL Non-Stocked $1.77 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,379 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.97
  25: $2.78
  50: $1.94
  100: $1.75
  500: $1.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
SI2309CDS-T1-GE3
MOSFET 60V 1.6A 1.7W 345mohm @ 10V
Vishay/Siliconix
1: $0.25
G6K-2F-Y-TR DC12
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.36
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
EC11B15242AE
Encoders 5 Volts Through Hole
ALPS
1: $3.83
MAX5477EUD+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $3.97
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
MAX5478EUD+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $3.97
BLM18SG221TN1D
EMI Filter Beads, Chokes & Arrays 220ohms Power Su ...
Murata Electronics
1: $0.38
VC060314A300DP
Varistors 14V 0.1J Energy
AVX
1: $0.28
MC33078DT
Operational Amplifiers - Op Amps Dual Low Noise
STMicroelectronics
1: $0.69
TEMT6200FX01
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $1.12
09661526612
D-Sub Standard Connectors 9P FEMALE RA SLDR W/ GND ...
HARTING
1: $4.45
274-1AB
Heat Sinks TO-220 LOW PROFILE
Wakefield
1: $0.23
HLMP-3301
Standard LEDs - Through Hole Red Diffused 635nm 5. ...
Avago Technologies
1: $0.24
UVZ1C221MED
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.25
MAX11209EEE+
Analog to Digital Converters - ADC 18-Bit Delta-Si ...
Maxim Integrated
1: $5.14
09651626812
D-Sub High Density Connectors MALE 9P RIGHT ANGLED
HARTING
1: $3.60
AP1117Y33L-13
Low Dropout Regulators - LDO LDO BI 1.0A 1.3V 12V ...
Diodes Inc.
1: $0.86
MAX4562EEE+
Video Switch ICs Clickless A/V Switch
Maxim Integrated
1: $5.93


This product is also available in:
000000001Alternative Packaging