|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5479ETE
Manufacturer Part #:

MAX5479ETE+

Manufacturer:

Description:
Digital Potentiometer ICs Dual 256-Tap NV I2C-Interface
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
MAX5479ETE+ Datasheet MAX5479ETE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Series: MAX5479
Factory Pack Quantity: 100
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5479
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5479ETET MAX5479ETE+T Reel Non-Stocked Lead-Time 8 Weeks $1.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24AA025E48T-I/OT EEPROM 16,953
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
TR8M106M010C2000 Tantalum Capacitors - Solid SMD 4,382
ZRC400F01TA Voltage References 3,328
REG113EA-5/250 LDO Voltage Regulators 404
MCS04020C1004FE000 Thin Film Resistors - SMD 6,639
C1005X5R1E104M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,456
ERA-2AEB8061X Thin Film Resistors - SMD 2,136
TPS71818-33DRVT LDO Voltage Regulators 911
DMC2004DWK-7 MOSFET 3,231
Real Time Availability
Stock:
2,279 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.34
25:
$2.30
100:
$2.22
250:
$2.15
$2.11

To add to a project, please Log In.

157327804 145764761 122262739 129527177 147914401 161858062 197847692Alternative Packaging