Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5478EUD
Manufacturer Part #:

MAX5478EUD+

Manufacturer:

Description: Digital Potentiometer ICs Dual 256-Tap NV I2C-Interface
Silverlight Page 348, Mouser Enhanced Catalog
PDF Page 348, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 325 Ohms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.25 V
Supply Current: 1 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Description/Function: Dual, 256 Tap, Nonvolatile, I2C, 50k Digital Potentiometer
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 96
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5478EUDT MAX5478EUD+T REEL 2,500 Can Ship in 0 Days $1.77 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,584 Can Ship Immediately

On Order: 576 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.97
  25: $2.78
  50: $1.94
  100: $1.92
  250: $1.78
  500: $1.74
  1,000: $1.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-Y-TR DC12
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.36
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
MAX5479EUD+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $3.97
MAX4372HEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
MAX9813HEKA+T
Microphone Preamplifiers Dual Fixed Gain Microphon ...
Maxim Integrated
1: $1.22
SST25VF010A-33-4I-SAE
Flash 1M (128K x 8) 33MHz
Microchip Technology
1: $0.70
ULN2003D1013TR
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.48
BLM18SG221TN1D
EMI Filter Beads, Chokes & Arrays 220ohms Power Su ...
Murata Electronics
1: $0.38
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
RM16M23D28
Standard Circular Contacts MACHINED PIN 20-16
Souriau
1: $2.53
2-87195-6
Headers & Wire Housings INTERMEDIATE 24-20
TE Connectivity / AMP
1: $0.33
MC33078DT
Operational Amplifiers - Op Amps Dual Low Noise
STMicroelectronics
1: $0.69
MAX8517EUB+
Low Dropout Regulators - LDO 1.425V to 3.6V Input ...
Maxim Integrated
1: $3.48
15-24-4441
Disk Drive Power Connectors 4P R/A HDR LEAD-FREE
Molex
1: $1.24
TEMT6200FX01
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $1.12
UVZ1C221MED
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.25
MF-R075-0-99
Resettable Fuses .75A 60V
Bourns
1: $0.28
AP1117Y33L-13
Low Dropout Regulators - LDO LDO BI 1.0A 1.3V 12V ...
Diodes Inc.
1: $0.86
BZX384-B4V7,115
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.26


This product is also available in:
000000001Alternative Packaging