|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5477EUD
Manufacturer Part #:

MAX5477EUD+

Manufacturer:

Description:
Digital Potentiometer ICs Dual 256-Tap NV I2C-Interface
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
MAX5477EUD+ Datasheet MAX5477EUD+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Dual, 256 Tap, Nonvolatile, I2C, 10k Digital Potentiometer
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Series: MAX5477
Factory Pack Quantity: 96
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5477
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5477EUDT MAX5477EUD+T Reel Non-Stocked Lead-Time 6 Weeks $1.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FMMT497TA Bipolar Transistors - BJT 18,425
AD9837ACPZ-RL7 Data Acquisition ADCs/DACs - Specialized 2,157
MAX3232CDR RS-232 Interface IC 9,114
UA78M05IDCYR Linear Voltage Regulators 18,072
UA78M33CDCYR Linear Voltage Regulators 25,119
CRCW08051K00FKEA Thick Film Resistors - SMD 337,404
VJ0805Y104KXAAT Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,845
ADR423ARZ Voltage References 455
C0805C271J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 703
Real Time Availability
Stock:
710 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.33
25:
$2.29
100:
$2.21
250:
$2.17
500:
$2.11
$2.06

To add to a project, please Log In.

157327804 197847692 145764761 122262739 161858062 129527177 147914401Alternative Packaging