|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5474EKAT
Manufacturer Part #:

MAX5474EKA+T

Manufacturer:

Description:
Digital Potentiometer ICs 32-Tap Nonvolatile Linear-Taper
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5474EKA+T Datasheet MAX5474EKA+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 35 PPM / C
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Non Volatile
Digital Interface: Up/Down
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-8
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 32-step non-volatile up/down 50 kOhm potentiometer
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Series: MAX5474
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5474
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSL4110LRN Switching Controllers 3,508
MPZ1608S601ATD25 EMI Filter Beads, Chips & Arrays 55,350
VNC1L-1A-REEL USB Interface IC 15,421
MAX3226ECUE+ RS-232 Interface IC 298
74HC595D,112 Counter Shift Registers 8,566
B66284F2204X000 Ferrite Cores & Accessories 4,490
T350M476M035AT Tantalum Capacitors - Solid Leaded 55
TZB4Z100AA10B00 Trimmer / Variable Capacitors 303
Real Time Availability
Stock:
3,984 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.67
25:
$1.29
50:
$1.23
100:
$1.13
250:
$1.07
500:
$1.03
$0.814
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.774
$0.757
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 147914401 197847692 161858062