|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5471EZT+T
Manufacturer Part #:

MAX5471EZT+T

Manufacturer:

Description:
Digital Potentiometer ICs 32-Tap Nonvolatile Linear-Taper
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Non Volatile
Digital Interface: Serial (3-Wire)
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 400 uA
Series: MAX5471
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5471
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4013BE Flip Flops 36,833
MC9S08DZ60AMLF 8-bit Microcontrollers - MCU 1,415
CD4001BE Logic Gates 8,883
CM453232-102KL Fixed Inductors 41,047
43045-0400 Headers & Wire Housings 15,164
43650-0300 Headers & Wire Housings 3,688
CM453232-101KL Fixed Inductors 5,399
CM453232-1R0KL Fixed Inductors 6,092
CC453232-100KL Fixed Inductors 833
A-31-9V-BLACK Enclosures, Boxes, & Cases 1
Real Time Availability
Stock:
1,920 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.02
25:
$0.92
50:
$0.863
100:
$0.69
250:
$0.679
500:
$0.644
$0.594
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.566
$0.553
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 147914401 197847692 161858062