|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5468EUTT
Manufacturer Part #:

MAX5468EUT+T

Manufacturer:

Description:
Digital Potentiometer ICs 32-Tap FleaPoT 2Wire
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5468EUT+T Datasheet MAX5468EUT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 32-Tap FleaPot, 2-Wire Digital Potentiometers
Minimum Operating Temperature: - 40 C
Operating Supply Current: 24 uA
Series: MAX5468
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5468
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
170063-2 Headers & Wire Housings 11,394
TMDSEMU200-U Emulators / Simulators 98
ST-LINK/V2 Programmers - Processor Based 87
MCP3421A0T-E/CH Analog to Digital Converters - ADC 9,894
MAX3160EAP+ RS-422/RS-485 Interface IC 1,086
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,587
RXM-433-LR RF Modules 1,493
S25FL127SABMFI101 Flash Memory 7,765
J0G-0003NL Modular Connectors / Ethernet Connectors 2,219
1376109-1 Automotive Connectors 84,320
Real Time Availability
Stock:
3,388 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.36
25:
$1.05
50:
$0.989
100:
$0.911
250:
$0.864
500:
$0.833
$0.638
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.629
$0.613
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 161858062 129527177 147914401