|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5467EUTT
Manufacturer Part #:

MAX5467EUT+T

Manufacturer:

Description:
Digital Potentiometer ICs 32-Tap FleaPoT 2Wire
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 32-Tap FleaPot, 2-Wire Digital Potentiometers
Minimum Operating Temperature: - 40 C
Operating Supply Current: 24 uA
Series: MAX5467
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5467
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2411R+T&R Security ICs / Authentication ICs 19,879
PIC24FJ64GA002-I/ML 16-bit Microcontrollers - MCU 2,641
AD8032ARMZ-REEL7 Operational Amplifiers - Op Amps 2,125
AD8309ARUZ Logarithmic Amplifiers 720
EMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,945
AD8038AKSZ-REEL7 High Speed Operational Amplifiers 2,591
LM25010SD/NOPB Voltage Regulators - Switching Regulators 1,108
LM2940IMP-5.0/NOPB LDO Voltage Regulators 4,985
MIC5213-3.3YC5 TR LDO Voltage Regulators 5,292
T491C227M006AT Tantalum Capacitors - Solid SMD 5,065
Real Time Availability
Stock:
837 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.37
25:
$1.05
50:
$0.989
100:
$0.911
250:
$0.864
500:
$0.833
$0.638
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.629
$0.613
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


161858062 197847692 129527177 147914401