|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5465EXTT
Manufacturer Part #:

MAX5465EXT+T

Manufacturer:

Description:
Digital Potentiometer ICs 32-Tap FleaPoT 2Wire
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5465EXT+T Datasheet MAX5465EXT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 32-Tap FleaPot, 2-Wire Digital Potentiometers
Minimum Operating Temperature: - 40 C
Operating Supply Current: 24 uA
Series: MAX5465
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5465
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SBR160S23-7 Schottky Diodes & Rectifiers 12,224
APTD1608SECK Standard LEDs - SMD 618
TLC271CD Operational Amplifiers - Op Amps 3,252
ECS-200-20-23A-EN-TR Crystals 952
Real Time Availability
Stock:
2,584 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.33
25:
$1.02
50:
$0.969
100:
$0.945
250:
$0.913
500:
$0.881
$0.638
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.634
$0.626
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 147914401 161858062 197847692